This 27-position through-hole header features a black color with tin plating and solder termination. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch. The header is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Sullins PREC027SAFN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PREC027SAFN-RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PREC027SAFN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.