This 58-position, 2-row through hole connector features brass contacts with a TIN finish and PBT insulation. It has a flammability rating of UL94 V-0 and is RoHS compliant. The operating temperature range is -40°C to 105°C. The connector is packaged in bulk and has a solder termination.
Sullins PREC029DFAN-RC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.