This 39-position through-hole header features a black color and tin contact plating. It has a contact mating length of 0.23inch and a pitch of 0.1inch. The header is RoHS compliant and has a termination of solder. It is available in bulk packaging.
Sullins PREC039SAEN-RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.