
This 6-position square pin header features a gold-plated mating surface and brass construction. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The header is made from PBT insulation material with a black color and is compliant with RoHS regulations. The flammability rating is UL94 V-0.
Sullins PRPC006SBAN-M71RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.