This 9-position square male pin header features a brass contact material with a gold finish and is designed for through-hole mounting. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made from PBT insulation material with a black color and is compliant with UL94 V-0 flammability rating. The header is packaged in bulk and is RoHS compliant.
Sullins PRPC009SGAN-M71RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC009SGAN-M71RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.