
This 30-position, 2-row through hole male pin header features gold-plated contacts and a black color. It has a contact mating length of 0.318inch and a pitch of 0.1inch. The header is available in bulk packaging and is RoHS compliant. It is suitable for use in applications where a reliable and durable connection is required.
Sign in to ask questions about the Sullins PRPC015DFAN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PRPC015DFAN-RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC015DFAN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.