This 16-position square male pin header features a gold-plated contact finish and brass construction. It has a flammability rating of UL94 V-0 and is made from PBT insulation material with a black color. The operating temperature range is -40°C to 105°C, and it is RoHS compliant. The header is packaged in bulk and has a termination of solder.
Sullins PRPC016SBAN-M71RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.