This 26-position through hole male pin header features gold plated contacts and a black color. It has a contact mating length of 0.23inch and is available in bulk packaging. The header is RoHS compliant and has a termination of solder. It is suitable for general use.
Sign in to ask questions about the Sullins PRPC026SBAN-M71RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PRPC026SBAN-M71RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC026SBAN-M71RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.