This 56-position 2-row through-hole header features black color with gold contact plating. The contact mating length is 0.318inch and the pitch is 0.1inch. The header is RoHS compliant and has a termination of solder. It is available in bulk packaging with a package quantity of 1.
Sign in to ask questions about the Sullins PRPC028DFAN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PRPC028DFAN-RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC028DFAN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.