This 58-position, 2-row through-hole header features black color and gold contact plating. The contact mating length is 0.318inch, and the pitch is 0.1inch with a row spacing of 0.1inch. It is RoHS compliant and available in bulk packaging.
Sullins PRPC029DFAN-RC technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.