
The PRPC035DFAN-RC is a 70-position, 2-row connector with square male pins and PBT insulation. It features a gold-plated contact finish and a brass contact material. The connector is designed for through-hole mounting and is rated for operation between -40°C and 105°C. It meets UL94 V-0 flammability standards and is compliant with RoHS regulations.
Sign in to ask questions about the Sullins PRPC035DFAN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PRPC035DFAN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PRPC035DFAN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.