This 11-position through-hole connector features a black housing and a 0.1inch pitch. The contacts are made of bronze with a tin plating and have a male pin contact type. The connector is available in bulk packaging and has a lead-free status of 'contains lead'. The operating temperature range is not specified, but it is suitable for general use.
Sign in to ask questions about the Sullins PTC11SGAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PTC11SGAN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PTC11SGAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.