This 64-position, 2-row through hole connector features male pin contacts with a mating length of 0.318inch and a contact plating of tin. The housing is black in color and 2.54mm in height. The connector is packaged in bulk and has a lead free status of contains lead. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins PTC32DFCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins PTC32DFCN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 81.3mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins PTC32DFCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.