
2-position, 2-contact shunts/jumper connector with 2.54mm pitch. Features gold-plated contacts for reliable conductivity, rated for 3A current. Operates across a wide temperature range from -40°C to 85°C. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Supplied in bulk packaging.
Sullins QPC02SXGN-RC technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins QPC02SXGN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
