The RBB106DHRN-S578 card edge connector is a 212-position, 2-row, straddle mount connector with a 0.05inch pitch. It features a lead-free construction and is suitable for use in temperatures ranging from -65°C to 125°C. The connector is designed for board-to-board and mezzanine applications and is available in a rail/tube packaging configuration.
Sullins RBB106DHRN-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBB106DHRN-S578 to view detailed technical specifications.
No datasheet is available for this part.