The RBC18DRYI-S13 is a 36-position 2-row straddle mount card edge connector from Sullins. It features a lead-free construction and can operate at temperatures up to 125°C. The connector is suitable for use in applications where a high level of reliability is required, and it is compliant with RoHS regulations. The RBC18DRYI-S13 is available in rail and tube packaging and is designed for use in through-hole mounting applications.
Sullins RBC18DRYI-S13 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBC18DRYI-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.