The RBC35DREF is a 70-position, 2-row panel mount card edge connector with a maximum operating temperature range of -65°C to 125°C. It features a lead-free construction with gold-plated contacts and a polyphenylene insulation material. The connector is available in a rail or tube packaging and has a 0.1-inch pitch. It is RoHS compliant and suitable for use in high-density applications.
Sign in to ask questions about the Sullins RBC35DREF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins RBC35DREF technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBC35DREF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.