This 70-position 2-row panel mount card edge connector features a maximum operating temperature of 125°C and is compliant with RoHS regulations. The connector is made with a bronze contact material and features a gold plating. It has a full bellows contact type and is designed for panel mounting. The insulation material is polyphenylene and the termination is solder.
Sign in to ask questions about the Sullins RBC35DRES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins RBC35DRES technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBC35DRES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.