The RBC57DKSS is a 114-contact female card edge connector with a 2.54mm terminal pitch. It is designed for through-hole mounting and can withstand a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 600VDC and a maximum current rating of 3A per contact. It is suitable for use in applications where high-reliability and high-performance are required.
Sullins RBC57DKSS technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 114 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.