The RBM43DTMD-S664 is a 86-contact F-card edge connector with a terminal pitch of 3.96mm. It features a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1800VDC. The connector is designed for through-hole mounting and has a right-angle body orientation. It is suitable for applications requiring high current and voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 86 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1800VDC|950VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |