This 18-position edge mount card edge connector features a 0.05inch pitch and is designed for lead-free applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with a polyphenylene insulation material and has a gold-plated contact. It is available in a rail/tube packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sullins RCB09DHRR technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.