This 184-position 2-row edge mount card edge connector features a straddle mount design and operates within a temperature range of -65°C to 125°C. The connector is made with bronze contacts plated with gold and features a polyphenylene insulation material. It is lead-free and RoHS compliant, with a termination type of solder. The connector is packaged in rail/tube format and is suitable for use in high-density applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |