The RCC08DRAH is a 16-position, 2-row card edge connector with a green color and lead-free termination. It features a full bellows contact type with a bronze contact material and gold plating. The connector is designed for through-hole mounting and is packaged in a rail/Tube format. It is compliant with RoHS regulations and has an operating temperature range of -65°C to 125°C.
Sign in to ask questions about the Sullins RCC08DRAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins RCC08DRAH technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCC08DRAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.