This 26-contact female card edge connector features a 2.54mm pitch and 2 rows of contacts. It is designed for wire wrap termination and is suitable for panel mounting. The operating temperature range is -65°C to 125°C. The maximum current rating per contact is 3A.
Sullins RCC13DRMD-S288 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.