This 16-position 2-row card edge connector is designed for through-hole mounting and features a green color. The contact material is bronze with a gold plating, and the contact type is loop bellows. The insulation material is polyphenylene, and the connector is lead-free and RoHS compliant. The operating temperature range is -65°C to 125°C, and the packaging is a tray.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |