This 72-position female card edge connector features a straddle mount design and can operate at temperatures up to 125°C. It is made with a bronze contact material and has a gold plating. The connector is lead-free and RoHS compliant. It is packaged in a tray and features a solder termination.
Sullins RCM36DRKN-S13 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCM36DRKN-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.