This 100-position 2-row panel mount card edge connector features a max operating temperature of 125°C and is lead free and RoHS compliant. It has a full bellows contact type and is terminated with solder. The connector is made of polyphenylene insulation material and has a gold contact plating. It is available in rail and tube packaging.
Sign in to ask questions about the Sullins RMC50DTEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins RMC50DTEF technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RMC50DTEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.