This card edge connector features 80 contacts, a terminal pitch of 3.18mm, and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 3 amps per contact. The operating temperature range is from -65°C to 125°C. The connector is terminated with solder lugs and is suitable for use in a variety of board-to-board and mezzanine applications.
Sullins RYA40DREN technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.