Sign in to ask questions about the Sullins SBH11-NBPC-D03-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SBH11-NBPC-D03-SM-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-NBPC-D03-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.