This 6-position shrouded header features a 2-row design with a 0.1inch pitch, suitable for through-hole mounting. It is constructed from brass with a gold finish and is RoHS compliant. The header is packaged in a tray with 1000 units per pack and meets the UL94 V-0 flammability rating. Operating temperatures range from -40°C to 105°C.
Sign in to ask questions about the Sullins SBH11-NBPC-D03-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SBH11-NBPC-D03-ST-BK technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 18.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-NBPC-D03-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.