
10-position, 2-row shrouded header with 2.54mm pitch, designed for surface mount termination. Features male pin contacts made of brass with gold mating finish, offering a square contact shape. The nylon insulation is black with a UL94 V-0 flammability rating, and the component operates within a -40°C to 105°C temperature range. Mated stacking height is 19.87mm.
Sullins SBH11-NBPC-D05-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 19.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-NBPC-D05-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
