
26-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of brass with gold plating for mating. This through-hole mount connector utilizes PBT insulation in black, rated UL94 V-0 for flammability, and supports a mated stacking height of 18.35mm. Operating within a temperature range of -40°C to 105°C, it offers lead-free and RoHS-compliant construction with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SBH11-PBPC-D13-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 18.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-PBPC-D13-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.