
34-position, 2-row male pin header for board-to-board applications. Features gold-plated contacts and a 0.1-inch pitch with 0.1-inch row spacing. Through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C. RoHS compliant and supplied in black.
Sullins SBH11-PBPC-D17-RA-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SBH11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH11-PBPC-D17-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
