14-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts with gold plating over brass for reliable mating, and a square contact shape. Designed for surface mount termination with a solder lead style, operating within a -40°C to 105°C temperature range. Insulation is black nylon with a UL94 V-0 flammability rating, and the mated stacking height is 15.7mm. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Sullins SBH21-NBPN-D07-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SBH21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH21-NBPN-D07-SM-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.