This through hole header features 16 positions in a 2-row configuration, with black color and gold contact plating. It is lead free and compliant with RoHS regulations. The header is packaged in a tray and has a pitch of 0.079inch and row spacing of 0.079inch.
Sullins SBH21-NBPN-D08-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SBH21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH21-NBPN-D08-ST-BK to view detailed technical specifications.
No datasheet is available for this part.