
Shrouded header, 40 positions, 2 rows, 2mm pitch, right-angle, through-hole mounting. Features male pin contacts made of brass with gold mating finish, square contact shape. Nylon insulation in black, rated UL94 V-0 flammability. Operating temperature range from -40°C to 105°C, with solder termination. RoHS compliant.
Sullins SBH21-NBPN-D20-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SBH21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH21-NBPN-D20-RA-BK to view detailed technical specifications.
No datasheet is available for this part.