This 12-position 2-row shrouded header features gold-plated contacts and a through-hole mount. It is available in a bulk packaging quantity of 1000 pieces. The header has a 0.05inch pitch and a row spacing of 0.05inch. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sullins SBH31-NBPB-D06-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | SBH31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH31-NBPB-D06-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.