The SBH31-NBPB-D12-ST-BK is a 24-contact shrouded header with a terminal pitch of 1.27mm. It features a straight body orientation and a dual slot polarization type. This header is designed for through hole mounting and has a maximum current rating of 1 ampere per contact. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Height | 5.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |