This 92-contact shrouded header features a 1.27mm terminal pitch and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 1A per contact. The header is available in a straight body orientation and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 92 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |