
This 34-position, 2-row through-hole header features black color and gold contact plating. It is available in a single package quantity and is packaged in a tray. The header has a pitch of 0.05inch and a row spacing of 0.1inch. It is RoHS compliant and suitable for use in applications where a through-hole mount is required.
Sullins SBH41-NBPB-D17-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SBH41 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH41-NBPB-D17-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.