The SBH51-LPPE-D33-ST-BK is a 66-position square male pin header with a 2-row configuration, designed for through-hole mounting. It features a contact finish of gold on mating and a contact material of bronze. The header has a flammability rating of UL94 V-0 and is made with a black polymer insulation material. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sullins SBH51-LPPE-D33-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SBH51 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH51-LPPE-D33-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.