This 86-position 2-row through-hole header features black color and gold contact plating. It is available in a 13-pack quantity and comes with a rail/tube packaging. The header has a pitch of 0.039inch and row spacing of 0.039inch. It is RoHS compliant and suitable for through-hole mounting.
Sullins SBH51-LPPE-D43-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SBH51 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.