
The SBH51-LPSE-D03-SP-BK is a 6-position, 2-row surface mount header from Sullins. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is made from bronze with a gold mating contact finish and has a square contact shape. It is available in a rail or tube packaging and is compliant with UL94 V-0 flammability rating and RoHS regulations.
Sullins SBH51-LPSE-D03-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SBH51 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH51-LPSE-D03-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.