
The SBH51-LPSE-D25-SP-BK is a 50-position, 2-row surface mount header from Sullins. It features black color and gold contact plating with male pin contact type. The header has a pitch of 0.039inch and is available in packaging of rail/Tube with 23 pieces per package. It is compliant with RoHS regulations and suitable for surface mount applications.
Sullins SBH51-LPSE-D25-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SBH51 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH51-LPSE-D25-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.