This 86-position, 2-row surface mount header features black color and gold contact plating. It is designed for surface mount applications and is available in a 13-pack packaging. The header has a pitch of 0.039inch and a row spacing of 0.039inch. It is compliant with RoHS regulations and is suitable for general use.
Sign in to ask questions about the Sullins SBH51-LPSE-D43-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SBH51-LPSE-D43-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SBH51 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SBH51-LPSE-D43-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.