This 37-position 2-row D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mount and has a gold-plated contact. The connector is packaged in a tray with 40 pieces per unit. It is part of the 107 series from Sullins.
Sign in to ask questions about the Sullins SDS-107-PRW2-F37-SN13-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS-107-PRW2-F37-SN13-11 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS-107-PRW2-F37-SN13-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.