
This D-Subminiature connector features 25 signal contacts with a gold plating, a current rating of 3A, and a voltage rating of 250V. It is available in a tray packaging with 50 pieces per package. The connector is RoHS compliant and has a black color. It is suitable for free hanging mounting and has a termination of solder. The connector is part of the 100 series from Sullins.
Sign in to ask questions about the Sullins SDS100-PRW2-M25-SN00-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS100-PRW2-M25-SN00-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS100-PRW2-M25-SN00-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
