This 37-position 2-row D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mount and is available in a packaging of 40 connectors per tray. The connector is RoHS compliant and features gold contact plating. The contact type is signal and the termination is solder.
Sign in to ask questions about the Sullins SDS101-PRW2-F37-SN83-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS101-PRW2-F37-SN83-6 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 101 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS101-PRW2-F37-SN83-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.