This 9-position 2-row D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It has an IDC termination and is compliant with RoHS regulations. The connector is packaged in a tray with 96 units and is suitable for free-hanging applications.
Sign in to ask questions about the Sullins SDS103-PRW2-F09-SN10-131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SDS103-PRW2-F09-SN10-131 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS103-PRW2-F09-SN10-131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.