This 15-position, 2-row IDC connector features a current rating of 3A and a voltage rating of 250V. It has gold-plated contacts and a blue color. The connector is packaged in a tray with 72 pieces and is RoHS compliant. It is designed for free-hanging mounting and is suitable for use in a variety of applications.
Sullins SDS103-PRW2-F15-SN00-211 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 103 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.